805874 | PEPPERL+FUCHS

Fiber optics, 2 m, fiber optics for optoelectronic sensors, 805874

Order No.: 28G7007
EAN: 4050143196173
MPN:
805874
KHTE-C01-2,2-2,0-K118
805874 PEPPERL+FUCHS Accessories for Sensors Image 1
805874 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
158.6746 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
158.67 € *
Price list
Quantity
Price per unit*
1 pcs.
158.6746 €
2 pcs.
154.7952 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic fiber optic, KHTE-C01-2,2-2,0-K118, PEPPERL+FUCHS

Plastic fiber optic, thru-beam, High temperature resistance.

Features

  • Side light outlet enables installation when space is at a premium
Technical specifications
Filter Property Value
Product type fiber optics
Version 2 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin TW
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified