805837 | PEPPERL+FUCHS

Fiber optics, 2 m, fiber optics for optoelectronic sensors, 805837

Order No.: 28G6993
EAN: 4050143329335
MPN:
805837
KLR-A32-2,2-2,0-K83
805837 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.2124 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
183.21 € *
Price list
Quantity
Price per unit*
1 pcs.
183.2124 €
2 pcs.
178.7380 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic fiber optic, KLR-A32-2,2-2,0-K83, PEPPERL+FUCHS

Plastic fiber optic, diffuse, Wide sensing range.

Technical specifications
Filter Property Value
Product type fiber optics
Version 2 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin TW
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified