805557 | PEPPERL+FUCHS

Assembly aid, aluminum for VariKont-L, 805557

Order No.: 28G7189
EAN: 4050143056033
MPN:
805557
MH-L2
805557 PEPPERL+FUCHS Accessories for Sensors Image 1
805557 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
5 pcs.
7.5208 €
10 pcs.
7.1876 €
15 pcs.
6.7949 €
20 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MH-L2, PEPPERL+FUCHS

Mounting aid suitable for VariKont-L2 sensors.

Features

  • Simple and fast mounting
  • Maximum adjustment range: 15 mm
Technical specifications
Filter Property Value
Product type assembly aid
Version aluminum
Suitable for VariKont-L
Logistics
Property Value
Country of origin ID
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes