70162458 | PEPPERL+FUCHS

Wireless sensor node, with LoRaWAN/bluetooth interface, 70162458

Order No.: 28G6329
MPN:
70162458
WSN-2ZL-F406-B41-01-02
70162458 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
420.6174 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
420.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
420.6174 €

Wireless sensor node, WSN-2ZL-F406-B41-01-02, PEPPERL+FUCHS

Wireless sensor node with LoRaWAN interface, 2 independent channnels for connecting up to 2 low-power two-wire single sensors.

Features

  • Battery operated, Data transfer via LoRaWAN
  • LoRaWAN downlink channel for querying and adjusting parameter values
  • Bluetooth interface for commissioning, parameterization and diagnostics
Technical specifications
Filter Property Value
Product type wireless sensor node
Version with LoRaWAN/bluetooth interface
Logistics
Property Value
Customs tariff number 90318080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes