70149274 | PEPPERL+FUCHS
Connection cable, 2.5 m for industrial sensors, 70149274
Order No.: 28G8029
EAN: 4050143513734
MPN:
70149274
Radar Cable 2.5m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
3 pcs.
18.3260 €
5 pcs.
17.3264 €
7 pcs.
16.4220 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory DGE, Radar Cable 2.5m, PEPPERL+FUCHS
Connection cable between connector socket and on-site connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Version | 2.5 m | |
| Suitable for | industrial sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |