70141330 | PEPPERL+FUCHS
Reflector, 23.5 x 47.5 mm for optoelectronic sensors, 70141330
Order No.: 28G7900
EAN: 4050143468331
MPN:
70141330
REF-H40 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
503.5842 € *
Standard delivery time from the manufacturer is: 1 Week
Reflector, REF-H40 50pcs, PEPPERL+FUCHS
Reflector, rectangular 47.5 mm x 23.5 mm, mounting holes, fixing strap.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 23.5 x 47.5 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |