70128605 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 70128605
Order No.: 28G7323
EAN: 4050143435616
MPN:
70128605
MH-30H-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.5553 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
129.56 € *
Price list
Quantity
Price per unit*
1 pcs.
129.5553 €
2 pcs.
126.2352 €
3 pcs.
123.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-30H-01, PEPPERL+FUCHS
Mounting aid retainer for 30 mm cylindrical sensors with smooth housing.
Features
- Installation in 3 - 12 mm thick sheet metal
- Simple installation and exact setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |