70128604 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 70128604
Order No.: 28G7309
EAN: 4050143435609
MPN:
70128604
MH-18H-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.6983 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
69.70 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6983 €
2 pcs.
66.9137 €
3 pcs.
64.3314 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-18H-01, PEPPERL+FUCHS
Mounting aid retainer for 18 mm cylindrical sensors with smooth housing.
Features
- Installation in 3 - 8 mm thick sheet metal
- Simple installation and exact setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |