70120104-100026 | PEPPERL+FUCHS
Jack, M5 for encoder, 70120104-100026
Order No.: 28G7796
MPN:
70120104-100026
ACC-CSP-50262S1-1010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3346 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
56.33 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3346 €
2 pcs.
54.0855 €
3 pcs.
52.0030 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, ACC-CSP-50262S1-1010, PEPPERL+FUCHS
Spring steel coupling with length 50 mm, for shaft diameter d1 = 10 mm, d2 = 10 mm.
Features
- Universally suitable for backlash-free rotation transmission
- Highly vibration-isolating
- Well misalignment compensation
- Low torsion spring stiffness
- Small reset forces
- No movable parts
- Very rugged construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | M5 | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |