70120104-100018 | PEPPERL+FUCHS
Jack, M4 for encoder, 70120104-100018
Order No.: 28G7810
EAN: 4050143525362
MPN:
70120104-100018
ACC-CBL-3520242-1010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1692 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
172.17 € *
Price list
Quantity
Price per unit*
1 pcs.
172.1692 €
2 pcs.
167.9804 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, ACC-CBL-3520242-1010, PEPPERL+FUCHS
Stainless steel bellows coupling, Backlash-free, angle synchronous rotation transmission.
Features
- Optimall misalignment compensation
- Very high torsion spring stiffness
- Small reset forces
- Vibration- isolating
- Bellows and screws made of stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | M4 | |
| Suitable for | encoder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |