70119397 | PEPPERL+FUCHS
Basic backplane, 510.7 x 211.8 mm for LB system, 70119397
Order No.: 28G7712
EAN: 4050143465668
MPN:
70119397
FB9262BP24110.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,451.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Base Backplane, FB9262BP24110.2, PEPPERL+FUCHS
Base backplane for FB system, Max. 24 slots for I/O modules.
Features
- Installation in Zone 1
- For PROFIBUS, MODBUS RTU or MODBUS TCP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic backplane | |
| Version | 510.7 x 211.8 mm | |
| Suitable for | LB system |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |