70114071 | PEPPERL+FUCHS
Assembly aid, aluminum for optoelectronic sensors, 70114071
Order No.: 28G7243
EAN: 4050143399123
MPN:
70114071
OMH-ML100-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
3 pcs.
24.3950 €
5 pcs.
23.0622 €
7 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-ML100-09, PEPPERL+FUCHS
Mounting aid for round steel ø 12 mm or sheet 1.5 mm - 3 mm.
Features
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | aluminum | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |