70112557 | PEPPERL+FUCHS
Assembly aid, M16 x 1 for M12 sensors, 70112557
Order No.: 28G7253
EAN: 4050143449255
MPN:
70112557
MH-EXG-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4890 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
3 pcs.
26.2990 €
5 pcs.
24.8591 €
7 pcs.
23.5620 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-EXG-12, PEPPERL+FUCHS
Quick mounting bracket with dead stop.
Features
- Clamp for threaded pipe
- Suitable for all M12 sensors, including reduction factor 1
- Simple and quick exchange without readjustment
- 2 panel nuts included
- Free of paint wetting interfering substances
- Significantly reduced influence on the switching distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | M16 x 1 | |
| Suitable for | M12 sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |