70112556 | PEPPERL+FUCHS
Assembly aid, M12 x 1 for M8 sensors, 70112556
Order No.: 28G7240
EAN: 4050143449248
MPN:
70112556
MH-EXG-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
3 pcs.
23.9666 €
5 pcs.
22.6576 €
7 pcs.
21.4795 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-EXG-08, PEPPERL+FUCHS
Quick mounting bracket with dead stop.
Features
- Clamp for threaded pipe
- Suitable for all M8 sensors, including reduction factor 1
- Simple and quick exchange without readjustment
- 2 panel nuts included
- Free of paint wetting interfering substances
- Significantly reduced influence on the switching distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | M12 x 1 | |
| Suitable for | M8 sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |