70112548 | PEPPERL+FUCHS

Reflector, 51 x 61 mm for optoelectronic sensors, 70112548

Order No.: 28G7879
EAN: 4050143398195
MPN:
70112548
REF-ORR50G-2
70112548 PEPPERL+FUCHS Accessories for Sensors Image 1
70112548 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
3 pcs.
28.1435 €
5 pcs.
26.5965 €
7 pcs.
25.2161 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-ORR50G-2, PEPPERL+FUCHS

Active reflector field 44 mm x 44 mm, Mounting holes for simple installation.

Features

  • With surface mounted polarization filter
  • Specially designed to detect films and transparent plastics with polarization-modifying properties in conjunction with sensors from the R100, R101, and R103 series for detecting clear glass
Technical specifications
Filter Property Value
Product type reflector
Version 51 x 61 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes