70105580 | PEPPERL+FUCHS

Assembly aid, 51.5 x 25 x 25 mm for M12 sensors, 70105580

Order No.: 28G7210
EAN: 4050143518012
MPN:
70105580
MH 01-M12 D10
70105580 PEPPERL+FUCHS Accessories for Sensors Image 1
70105580 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4470 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
3 pcs.
12.8520 €
5 pcs.
12.3046 €
7 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MH 01-M12 D10, PEPPERL+FUCHS

Mounting brackets suitable for M12 sensors.

Features

  • Simple and fast mounting
Technical specifications
Filter Property Value
Product type assembly aid
Version 51.5 x 25 x 25 mm
Suitable for M12 sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes