70100995 | PEPPERL+FUCHS
Assembly aid, aluminum for optoelectronic sensors, 70100995
Order No.: 28G7258
EAN: 4050143392407
MPN:
70100995
OMH-R200-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
3 pcs.
26.9535 €
5 pcs.
25.4779 €
7 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-R200-01, PEPPERL+FUCHS
Mounting aid for round steel ø 12 mm or sheet 1.5 mm - 3 mm.
Features
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | aluminum | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |