64316397 | PEPPERL+FUCHS
Safety edge, 39 mm for optoelectronic sensors, 64316397
Order No.: 28G7950
EAN: 4050143572830
MPN:
64316397
LOW-POWER-SIGNAL-12M-1/10,5Mol
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2588 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
2 pcs.
64.5694 €
3 pcs.
62.0823 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, LOW-POWER-SIGNAL-12M-1/10,5Mol, PEPPERL+FUCHS
Safety edge, Safety thru-beam sensor, Modulated infrared light.
Features
- No additional mounting materials required
- For mounting GP series rubber profiles
- Comprehensive accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety edge | |
| Version | 39 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |