64316111 | PEPPERL+FUCHS
Assembly aid, 18 x 27 mm for optoelectronic sensors, 64316111
Order No.: 28G7338
EAN: 4050143608560
MPN:
64316111
LIGI-HK 10 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5291 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
3 pcs.
15.7794 €
5 pcs.
15.1130 €
7 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, LIGI-HK 10 10pcs, PEPPERL+FUCHS
Mounting aid DGE, Terminal latch, 90° mounting possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | 18 x 27 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |