64314811 | PEPPERL+FUCHS
Reflector for optoelectronic sensors, 64314811
Order No.: 28G7845
EAN: 4050143572809
MPN:
64314811
RD82 SW4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
3 pcs.
12.9115 €
5 pcs.
12.3522 €
7 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, RD82 SW4, PEPPERL+FUCHS
Reflector, round, diameter 82 mm, central mounting hole.
Features
- Reflector suitable for polarization filter light barriers
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |