454514 | PEPPERL+FUCHS

Assembly aid, 55 x 64 mm for optoelectronic sensors, 454514

Order No.: 28G7278
EAN: 4050143296057
MPN:
454514
MPZB01
454514 PEPPERL+FUCHS Accessories for Sensors Image 1
454514 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1288 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
3 pcs.
33.7246 €
5 pcs.
32.4275 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MPZB01, PEPPERL+FUCHS

Mounting bracket with vertical slots.

Technical specifications
Filter Property Value
Product type assembly aid
Version 55 x 64 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin US
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes