453618 | PEPPERL+FUCHS

Fiber optics, M8, plastic for optoelectronic sensors, 453618

Order No.: 28G7138
EAN: 4050143054732
MPN:
453618
FEF-PLT1-L2
453618 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.6813 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
171.68 € *
Price list
Quantity
Price per unit*
1 pcs.
171.6813 €
2 pcs.
167.4925 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic fiber optic, FEF-PLT1-L2, PEPPERL+FUCHS

Plastic fiber optic, thru-beam.

Features

  • High detection ranges achievable
  • Thread M8
Technical specifications
Filter Property Value
Product type fiber optics
Version M8, plastic
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin US
Customs tariff number 90011090
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review