453600 | PEPPERL+FUCHS

Fiber optics, 914.4 mm, fiber optics for optoelectronic sensors, 453600

Order No.: 28G7134
EAN: 4050143228997
MPN:
453600
FE-BTS6S-3
453600 PEPPERL+FUCHS Accessories for Sensors Image 1
453600 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
280.9233 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
280.92 € *
Price list
Quantity
Price per unit*
1 pcs.
280.9233 €
2 pcs.
274.0808 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, FE-BTS6S-3, PEPPERL+FUCHS

Glass fiber optic, diffuse, Cylindrical sensing head.

Features

  • Straight optics
  • 5/16 - 24 UNF thread
  • Durable stainless steel sheathing
Technical specifications
Filter Property Value
Product type fiber optics
Version 914.4 mm, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin US
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified