415979 | PEPPERL+FUCHS

Fiber optics, 1 m, fiber optics for optoelectronic sensors, 415979

Order No.: 28G7129
EAN: 4050143131549
MPN:
415979
LLR 04-1,9-1,0-W C5
415979 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.4710 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
191.47 € *
Price list
Quantity
Price per unit*
1 pcs.
191.4710 €
2 pcs.
186.8062 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LLR 04-1,9-1,0-W C5, PEPPERL+FUCHS

Glass fiber optic, diffuse with metal silicone covering.

Features

  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 1 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin HU
Customs tariff number 90011090
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review