415879 | PEPPERL+FUCHS

Fiber optics, 1 m, fiber optics for optoelectronic sensors, 415879

Order No.: 28G7125
EAN: 4050143053285
MPN:
415879
LLE 04-1,6-1,0-W C3
415879 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.8327 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
209.83 € *
Price list
Quantity
Price per unit*
1 pcs.
209.8327 €
2 pcs.
204.7157 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic, LLE 04-1,6-1,0-W C3, PEPPERL+FUCHS

Glass fiber optic, thru-beam with metal silicone covering.

Features

  • Chemical-resistant
Technical specifications
Filter Property Value
Product type fiber optics
Version 1 m, fiber optics
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 90011090
Country of origin HU
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified