413567 | PEPPERL+FUCHS

Panel mounting frame, 35 x 48 x 147 mm for optoelectronic sensors, 413567

Order No.: 28G7340
EAN: 4050143131259
MPN:
413567
UP-Einbaurahmen
413567 PEPPERL+FUCHS Accessories for Sensors Image 1
413567 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3617 €
3 pcs.
17.5644 €
5 pcs.
16.6005 €
7 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, UP-Einbaurahmen, PEPPERL+FUCHS

Mounting frame for sensors in the AIR30 and PROSCAN series.

Technical specifications
Filter Property Value
Product type panel mounting frame
Version 35 x 48 x 147 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back