303338 | PEPPERL+FUCHS

Adapter plate for F31/F31K series, 303338

Order No.: 28G7656
EAN: 4050143051809
MPN:
303338
MH-F31K-02
303338 PEPPERL+FUCHS Accessories for Sensors Image 1
303338 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4354 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.44 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4354 €
2 pcs.
40.7337 €
3 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter plate, MH-F31K-02, PEPPERL+FUCHS

Adapter plate, Adapter plate for mounting the F31/F31K on a small mounting surface with a hole pattern measuring 30 x 80 mm.

Features

  • Flexible sensor mounting via thru-holes or using mounting nuts
Technical specifications
Filter Property Value
Product type adapter plate
Suitable for F31/F31K series
Logistics
Property Value
Country of origin CZ
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes