299670 | PEPPERL+FUCHS

Sensor module interface kit, CAT II for configurable presence sensor DoorScan, 299670

Order No.: 28G6345
EAN: 4050143154548
MPN:
299670
DoorScan Interface Set
299670 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
208.2500 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
1 pcs.
208.2500 €
2 pcs.
203.1568 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor module, DoorScan Interface Set, PEPPERL+FUCHS

Replacement/extension sensor module for installation in the DoorScanand TopScan sensor profile, multifunction interface module with door transition cable.

Features

  • Sensor module for configurable DoorScan presence sensor, Multi-function interface with full operation
  • Complete system supply for the entire system for one door
  • Can also be used to supply the emitter and receiver modules with power
  • SIL 2, certified in accordance with DIN 18650/EN 16005
  • Tool-free module mounting using snap-in mechanism
  • Door transition cable to connect the sensor to the controller
Technical specifications
Filter Property Value
Product type sensor module interface kit
Version CAT II
Suitable for configurable presence sensor DoorScan
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes