299669 | PEPPERL+FUCHS
Sensor module, CAT II for configurable presence sensor DoorScan, 299669
Order No.: 28G6344
EAN: 4050143051335
MPN:
299669
DoorScan-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.2553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
165.26 € *
Price list
Quantity
Price per unit*
1 pcs.
165.2553 €
2 pcs.
161.2212 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor module, DoorScan-I, PEPPERL+FUCHS
Replacement/extension sensor module for installation in the DoorScanand TopScan sensor profile, multifunction interface module.
Features
- Sensor module for configurable DoorScan presence sensor, Multi-function interface with full operation
- Complete system supply for the entire system for one door
- Can also be used to supply the emitter and receiver modules with power
- SIL 2, certified in accordance with DIN 18650/EN 16005
- Tool-free module mounting using snap-in mechanism
- Switchable NPN or PNP outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor module | |
| Version | CAT II | |
| Suitable for | configurable presence sensor DoorScan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |