299655-100125 | PEPPERL+FUCHS

Code band, 1 m for PGV system, 299655-100125

Order No.: 28G7765
EAN: 4050143376520
MPN:
299655-100125
PGV-CC25-00001-00001-SET
299655-100125 PEPPERL+FUCHS Accessories for Sensors Image 1
299655-100125 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.0307 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
72.03 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0307 €
2 pcs.
69.1509 €
3 pcs.
66.4853 €
*incl. VAT plus shipping costs
Subject to prior sale

Control code tape, PGV-CC25-00001-00001-SET, PEPPERL+FUCHS

Control code tape for PGV System, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type code band
Version 1 m
Suitable for PGV system
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes