292771 | PEPPERL+FUCHS
Assembly aid, aluminum for optoelectronic sensors, 292771
Order No.: 28G7294
EAN: 4050143049615
MPN:
292771
OMH-RL31-07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.19 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1930 €
2 pcs.
51.0629 €
3 pcs.
49.0994 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-RL31-07, PEPPERL+FUCHS
Mounting bracket including adjustment, Simple installation and exact setting.
Features
- Solid fixture for rear panel mounting
- Infinitely variable ±10° horizontal
- Infinitely variable ±90° vertical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | aluminum | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |