290845 | PEPPERL+FUCHS
Reflector, 25 x 55 mm for optoelectronic sensors, 290845
Order No.: 28G7878
EAN: 4050143154777
MPN:
290845
REF-H32G-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
3 pcs.
28.1435 €
5 pcs.
26.5965 €
7 pcs.
25.2161 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H32G-2, PEPPERL+FUCHS
Specially designed to detect films and transparent plastics with polarization-modifying properties in conjunction with sensors from the R100, R101, and R103 series for detecting clear glass.
Features
- With surface mounted polarization filter
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 25 x 55 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |