282733 | PEPPERL+FUCHS
Basic backplane, 440 x 127 mm for LB system, 282733
Order No.: 28G7711
EAN: 4050143170715
MPN:
282733
LB9026BP16210.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
687.0703 € *
Standard delivery time from the manufacturer is: 1 Week
Base Backplane, LB9026BP16210.1, PEPPERL+FUCHS
Backplane for LB-System, For PROFIBUS DP, PROFIBUS DP V1, PROFINET, and MODBUS RTU.
Features
- Max. 16 slots for I/O modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic backplane | |
| Version | 440 x 127 mm | |
| Suitable for | LB system |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |