281178 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 281178
Order No.: 28G7206
EAN: 4050143047796
MPN:
281178
MH-R3-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4954 €
10 pcs.
11.0075 €
15 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-R3-03, PEPPERL+FUCHS
Mounting aid for sensors from the R3 series, mounting bracket.
Features
- For rear mounting
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |