278541 | PEPPERL+FUCHS
Cover, 250 mm for DIN rail, 278541
Order No.: 28G7644
EAN: 4050143066933
MPN:
278541
POWERBUS-COV.250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3064 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
67.31 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3064 €
2 pcs.
64.6170 €
3 pcs.
62.1299 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover for DIN Mounting Rail, POWERBUS-COV.250, PEPPERL+FUCHS
Cover for 35 mm DIN mounting rail, length: 250 mm.
Features
- Cover for DIN mounting rail
- Suitable for Power Bus
- Standard length 250 mm (9.84 inch), simple to customize to application space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 250 mm | |
| Suitable for | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |