273415 | PEPPERL+FUCHS
Cable adapter, 40 mm for DoorScan, 273415
Order No.: 28G8034
EAN: 4050143193066
MPN:
273415
DoorScan Cable Adapter
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.9900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
143.99 € *
Price list
Quantity
Price per unit*
1 pcs.
143.9900 €
2 pcs.
140.3010 €
3 pcs.
136.7905 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory DGE, DoorScan Cable Adapter, PEPPERL+FUCHS
Adapter module for installation in the DoorScansensor profile, multifunction interface module.
Features
- Cable adapter for configurable DoorScan presence sensor
- Cable adapter for extending the ribbon cable
- Tool-free module mounting using snap-in mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable adapter | |
| Version | 40 mm | |
| Suitable for | DoorScan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |