271722-100005 | PEPPERL+FUCHS
Power supply for ATEX and IECEx zone 1/21, 271722-100005
Order No.: 28G7645
EAN: 4050143201488
MPN:
271722-100005
PSU1100-J1-AC-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,469.9594 € *
Standard delivery time from the manufacturer is: 8 Weeks
AC Power Supply, PSU1100-J1-AC-N0, PEPPERL+FUCHS
AC Power Supply, Certified for ATEX and IECEx Zone 1/21.
Features
- Galvanic isolation between input and output
- Provides an output power up to 80 W at 24 V DC
- Fully IP66 rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power supply unit | |
| Suitable for | ATEX and IECEx zone 1/21 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |