267353 | PEPPERL+FUCHS
PGV ink ribbon, 33 m for industrial sensors, 267353
Order No.: 28G7772
EAN: 4050143046164
MPN:
267353
PGV33M-CB19-BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7774 €
3 pcs.
19.8730 €
5 pcs.
18.7782 €
7 pcs.
17.8024 €
*incl. VAT plus shipping costs
Subject to prior sale
Color-tape, PGV33M-CB19-BU, PEPPERL+FUCHS
PGV color-tape blue, Self-adhesive mounting.
Features
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PGV ink ribbon | |
| Version | 33 m | |
| Suitable for | industrial sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |