264990 | PEPPERL+FUCHS
Adapter, 40 mm for DoorScan/TopScan, 264990
Order No.: 28G8035
EAN: 4050143257232
MPN:
264990
DoorScan Adapter
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.3569 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
149.36 € *
Price list
Quantity
Price per unit*
1 pcs.
149.3569 €
2 pcs.
145.5251 €
3 pcs.
141.8837 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory DGE, DoorScan Adapter, PEPPERL+FUCHS
Adapter module for installation in the DoorScanand TopScan sensor profile, multifunction interface module.
Features
- Cable adapter for configurable DoorScan presence sensor
- Adapter for connecting cables (e.g., to glass doors, existing cables)
- Tool-free module mounting using snap-in mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 40 mm | |
| Suitable for | DoorScan/TopScan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |