264217 | PEPPERL+FUCHS
Reflector, 51 x 61 mm for optoelectronic sensors, 264217
Order No.: 28G7892
EAN: 4050143222810
MPN:
264217
REF-H50x60HT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.18 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1756 €
2 pcs.
35.6881 €
3 pcs.
34.3196 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H50x60HT, PEPPERL+FUCHS
Reflector, rectangular, 51.3 mm x 61 mm, mounting holes, retaining tab, high-temperature application.
Features
- Mounting holes for simple installation
- High-temperature applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51 x 61 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |