262678 | PEPPERL+FUCHS

Assembly aid, steel for optoelectronic sensors, 262678

Order No.: 28G7268
EAN: 4050143043521
MPN:
262678
OMH-051
262678 PEPPERL+FUCHS Accessories for Sensors Image 1
262678 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1534 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
3 pcs.
31.7135 €
5 pcs.
29.9761 €
7 pcs.
28.4172 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, OMH-051, PEPPERL+FUCHS

Mounting aid for round steel ø 10 - 14 mm or sheet 1 - 5 mm.

Technical specifications
Filter Property Value
Product type assembly aid
Version steel
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin VN
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes