260421 | PEPPERL+FUCHS
Assembly aid, steel for optoelectronic sensors, 260421
Order No.: 28G7256
EAN: 4050143042999
MPN:
260421
OMH-ML100-031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9293 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
3 pcs.
26.7155 €
5 pcs.
25.2518 €
7 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, OMH-ML100-031, PEPPERL+FUCHS
Mounting aid for round steel ø 10 - 14 mm or sheet 1 - 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |