258160 | PEPPERL+FUCHS

Cover, 800 mm for DIN rail, 258160

Order No.: 28G7643
EAN: 4050143064908
MPN:
258160
UPR-COVER
258160 PEPPERL+FUCHS Accessories for Sensors Image 1
258160 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9800 €
2 pcs.
47.9808 €
3 pcs.
46.1363 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover for DIN Mounting Rail, UPR-COVER, PEPPERL+FUCHS

Cover for 35 mm DIN mounting rail.

Features

  • Cover for DIN mounting rail
  • Suitable for 35 mm DIN mounting rail UPR-MR
  • Suitable for Power Rail UPR-**-*
  • Suitable for profile rail K-DUCT
  • Standard length 0.8 m (2.6 ft), simple to customize to application space
Technical specifications
Filter Property Value
Product type cover
Version 800 mm
Suitable for DIN rail
Logistics
Property Value
Country of origin HU
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15