255413 | PEPPERL+FUCHS
Reflector, 24 x 48 mm for optoelectronic sensors, 255413
Order No.: 28G7852
EAN: 4050143042234
MPN:
255413
REF-A24x48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
3 pcs.
15.6604 €
5 pcs.
14.9940 €
7 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A24x48, PEPPERL+FUCHS
Reflector, rectangular 48 mm x 24 mm, mounting holes, fixing strap, self-adhesive.
Features
- Self-adhesive mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 24 x 48 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |