254993 | PEPPERL+FUCHS

Sensor module, 81 mm for DoorScan and TopScan sensor profile, 254993

Order No.: 28G8033
EAN: 4050143042173
MPN:
254993
DoorScan Relay Module
254993 PEPPERL+FUCHS Accessories for Sensors Image 1
254993 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.8272 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
74.83 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8272 €
2 pcs.
71.8284 €
3 pcs.
69.0676 €
*incl. VAT plus shipping costs
Subject to prior sale

Accessory DGE, DoorScan Relay Module, PEPPERL+FUCHS

Replacement/extension sensor module for installation in the DoorScanand TopScan sensor profile, multifunction interface module.

Features

  • Sensor module for configurable DoorScan presence sensor
  • Conversion of semiconductor signals to relay output signals
  • Tool-free module mounting using snap-in mechanism
Technical specifications
Filter Property Value
Product type sensor module
Version 81 mm
Suitable for DoorScan and TopScan sensor profile
Logistics
Property Value
Country of origin VN
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes