251622 | PEPPERL+FUCHS
Floor storage for optoelectronic sensors, 251622
Order No.: 28G7629
EAN: 4050143186464
MPN:
251622
OMH-SLCT-200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.4054 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
236.41 € *
Price list
Quantity
Price per unit*
1 pcs.
236.4054 €
2 pcs.
230.6458 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-200, PEPPERL+FUCHS
Floor mount, Rotation of the SLCT-M-01 inclined mirror around the physically preferred rotational axis.
Features
- Vertical adjustment decoupled from rotation
- Mounting on ground anchors
- Lead-away of lines in floor via hole for NW29 coupling nut and corrugated hose
- Base plate to compensate for uneven ground, particularly for brittle surfaces
- Only approx. 20 mm in height from bottom edge of base plate to top edge of ground plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor storage | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |