251618 | PEPPERL+FUCHS
Side protection, 1140 mm for OMH-SLCT-100/OMH-SLCT-110, 251618
Order No.: 28G7623
EAN: 4050143041374
MPN:
251618
OMH-SLCT-120-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.5071 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
190.51 € *
Price list
Quantity
Price per unit*
1 pcs.
190.5071 €
2 pcs.
185.8542 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-120-1200, PEPPERL+FUCHS
Side protection for mounting base.
Features
- Side protection for the OMH-SLCT-100 and OMH-SLCT-110 mounting bases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side protection | |
| Version | 1140 mm | |
| Suitable for | OMH-SLCT-100/OMH-SLCT-110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |