251615 | PEPPERL+FUCHS
Mounting bracket, 2080 mm for optoelectronic sensors, 251615
Order No.: 28G7639
EAN: 4050143041367
MPN:
251615
OMH-SLCT-110-2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
408.2057 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
408.21 € *
Price list
Quantity
Price per unit*
1 pcs.
408.2057 €
2 pcs.
398.6024 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-110-2100, PEPPERL+FUCHS
Mounting base for floor mounting with rear panel and cover plate.
Features
- Eight grooves for mounting photoelectric sensors or accessories, three on the inside and five on the outside
- Corner mounting of photoelectric sensors with a directional difference of 90°
- Cover prepared for indicator light mounting
- Rear panel prepared for 3 sensors and 6 cable glands
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 2080 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |