251612 | PEPPERL+FUCHS
Mounting bracket, 2480 mm for optoelectronic sensors, 251612
Order No.: 28G7638
EAN: 4050143319541
MPN:
251612
OMH-SLCT-100-2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.4093 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
375.41 € *
Price list
Quantity
Price per unit*
1 pcs.
375.4093 €
2 pcs.
366.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-100-2500, PEPPERL+FUCHS
Mounting base for floor mounting and cover plate.
Features
- Eight grooves for mounting photoelectric sensors or accessories, three on the inside and five on the outside
- Corner mounting of photoelectric sensors with a directional difference of 90°
- Cover prepared for indicator light mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 2480 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |