246429 | PEPPERL+FUCHS
Reflector for optoelectronic sensors, 246429
Order No.: 28G7885
EAN: 4050143039913
MPN:
246429
REF-C85AF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7008 €
3 pcs.
32.3561 €
5 pcs.
31.1066 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-C85AF, PEPPERL+FUCHS
Reflector, round, diameter 82 mm, central mounting hole.
Features
- Anti-fog coating
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |